| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-035 |
629-009-340-035
| Heilind Number: | EDA629-009-340-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-035 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector features a durable steel shell with nickel plating, ensuring reliable and long-lasting use. With a 2-row design and 9 positions, it offers ample connectivity options for your devices. The PC Tail termination method and gold contact plating guarantee efficient signal transmission. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is perfect for both industrial and commercial settings. Its boardlocks mount securely for stable connections, while the M3 Threaded Hole mating retention type adds an extra layer of security. Trust in the quality and versatility of our D-Sub Connector for all your connectivity needs.

