| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-042 |
629-009-340-042
| Heilind Number: | EDA629-009-340-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-042 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a two-row configuration with boardlocks for secure mounting. Its PC Tail termination method ensures reliable connectivity, while gold contact plating and nickel shell plating guarantee robust durability. With nine positions and a 3A amperage rating, it's perfect for a variety of applications. Constructed from steel with a wide operating temperature range of -55 to 85°C, this connector is built to last in even the harshest environments. Upgrade your connectivity solutions today.

