| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-045 |
629-009-340-045
| Heilind Number: | EDA629-009-340-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-045 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for your electronic connections. This Plug connector features two rows with a total of nine positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting performance even in demanding environments. The Boardlocks mount type and PC Tail termination method provide secure attachment to your circuit board, while the M3 Threaded Hole mating retention type offers additional stability. Operating efficiently in a wide temperature range from -55 to 85 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for seamless and efficient data transfer.

