| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-512 |
629-009-340-512
| Heilind Number: | EDA629-009-340-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-512 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in your devices. This versatile plug features a durable steel shell with nickel plating, ensuring long-lasting performance even in harsh environments. With a gold-plated contact finish, it guarantees reliable signal transmission. Suitable for through-hole mounting with a PC tail termination method, it offers easy installation on circuit boards. Its two-row, 9-position design is ideal for various applications, while the 4-40 threaded hole mating retention type provides added stability. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable solution for your connectivity needs. Upgrade your IO connections with this high-quality component.

