| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-532 |
629-009-340-532
| Heilind Number: | EDA629-009-340-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-532 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for electronic connections. This high-quality plug features a sturdy steel shell with nickel plating, ensuring durability and reliable performance. With a 2-row design and 9 positions, it provides ample connectivity options for your devices. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of environments. Its boardlocks mount type and 4-40 Threaded Hole mating retention type offer easy installation and secure attachment. Perfect for industrial and commercial applications, this connector is a must-have for any electronic setup. Trust in its quality and craftsmanship for seamless connectivity.

