| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-545 |
629-009-340-545
| Heilind Number: | EDA629-009-340-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for efficient data transmission. Featuring a durable steel shell with nickel plating, it ensures reliable performance in various environments. With two rows and nine positions, this plug connector offers ample connectivity options. Its PC Tail termination method and gold contact plating guarantee secure and efficient signal transfer. Perfect for boardlocks mounting, it provides stability and ease of installation. The M3 Threaded Hole mating retention type adds an extra layer of security, while the wide operating temperature range of -55 to 85 °C makes it suitable for diverse applications. Upgrade your connectivity with this high-quality connector.

