| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-015 |
629-009-640-015
| Heilind Number: | EDA629-009-640-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-015 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, a precision-engineered essential for your electronic projects. Designed for optimal performance, this plug connector boasts a durable steel shell with nickel plating, ensuring long-lasting reliability. With gold-plated contacts, it guarantees efficient signal transmission, while its 2-row, 9-position layout accommodates multiple connections. The through-hole mount type with PC tail termination offers easy and secure installation. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for both industrial and commercial applications. Featuring M3 threaded hole mating retention, it provides added stability, making it a must-have in your connector arsenal. Upgrade your connectivity game with this high-quality D-Sub Connector.

