| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-031 |
629-009-640-031
| Heilind Number: | EDA629-009-640-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. This high-performance connector features a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With a 2-row design and 9 positions, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee secure and efficient connections. Designed for ease of use, it includes boardlocks for simple installation. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your electronic projects. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Elevate your connectivity with our premium D-Sub Connector.

