| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-032 |
629-009-640-032
| Heilind Number: | EDA629-009-640-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-032 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Featuring a secure Plug design with Boardlocks for easy installation, this connector boasts a sturdy Steel shell with Nickel plating for durability. With Gold-plated contacts and PC Tail termination, it ensures reliable signal transmission. Ideal for various applications, it offers 2 rows of 9 positions each, accommodating diverse connectivity needs. The mating retention type with a 4-40 Threaded Hole further enhances its robustness. Operating smoothly in a wide temperature range from -55 to 85 °C, it guarantees performance in harsh environments. Upgrade your setups with this essential component for seamless data and power transfer.

