| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-033 |
629-009-640-033
| Heilind Number: | EDA629-009-640-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-033 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration on PCBs. This high-quality plug, featuring gold contact plating and nickel shell plating, ensures reliable performance in demanding environments. With two rows and nine positions, it offers versatile connectivity options. The boardlocks mount type and PC tail termination method provide secure and convenient installation. Meeting stringent industry standards, this connector is ideal for a wide range of applications. Its rugged steel shell construction, along with a 4-40 threaded standoff mating retention type, guarantees stability under extreme conditions. Operable in temperatures ranging from -55 to 85°C, it is a dependable choice for various electronic systems. Upgrade your connectivity solutions with this essential component.

