| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-035 |
629-009-640-035
| Heilind Number: | EDA629-009-640-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-035 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, an essential element for efficient signal transmission. Designed for optimal performance, this connector features a two-row layout, making it ideal for dense circuitry applications. With a sturdy steel shell and gold-plated contacts, it ensures secure and reliable connectivity, even in demanding environments. The PC Tail termination method and Boardlocks mount type offer easy and secure installation, while the M3 Threaded Hole mating retention type adds an extra layer of stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a versatile solution for various industrial and commercial setups. Upgrade your connectivity experience with this high-quality plug, perfect for your next project.

