| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-041 |
629-009-640-041
| Heilind Number: | EDA629-009-640-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-041 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for efficient data transmission. Designed for seamless integration, this plug features two rows of precision contacts, ensuring reliable performance in any application. With a durable steel shell and gold-plated contacts, it guarantees long-lasting quality and optimal signal conductivity. The convenient PC Tail termination method and boardlocks mount type make installation a breeze, while the mating retention type ensures a secure connection. Operating flawlessly in a wide temperature range, from -55 to 85°C, it's suitable for diverse environments. Trust in this essential connector for seamless data transfer in your projects.

