| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-042 |
629-009-640-042
| Heilind Number: | EDA629-009-640-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-042 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for high performance, this plug boasts a durable steel shell with nickel plating, ensuring longevity even in demanding environments. With two rows and nine positions, it offers ample connectivity options for your devices. The PC Tail termination method and gold contact plating guarantee reliable signal transfer, while the 4-40 Threaded Hole mating retention type ensures a secure fit. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity setup with this premium component.

