| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-043 |
629-009-640-043
| Heilind Number: | EDA629-009-640-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-043 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug features two rows of nine positions, offering reliable performance in a variety of applications. With a durable steel shell and gold-plated contacts, it ensures secure and efficient data transmission. The PC Tail termination method and Boardlocks mount type make installation a breeze, while the 4-40 Threaded Standoff mating retention type adds an extra layer of stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is built to withstand even the most demanding environments. Trust in its quality and craftsmanship for seamless connectivity every time.

