| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-045 |
629-009-640-045
| Heilind Number: | EDA629-009-640-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-045 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. This plug features a durable steel shell with nickel plating for reliable performance, even in harsh environments. With a 3A amperage rating and gold-plated contacts, you can trust in its superior conductivity. The two-row design with 9 positions offers ample connectivity options, while PC Tail termination and Boardlocks mounting ensure easy and secure installation. Mating retention is facilitated through an M3 Threaded Hole, guaranteeing a stable connection. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

