| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-511 |
629-009-640-511
| Heilind Number: | EDA629-009-640-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-511 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable component designed for seamless integration in your circuitry. This plug connector features two rows of gold-plated contacts, ensuring optimal conductivity and signal transmission. With a compact Through Hole mount type and PC Tail termination method, it offers easy and secure installation on your PCB. The rugged steel shell with nickel plating provides durability and efficient shielding, while the mating retention feature ensures a stable connection. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is suitable for various industrial and commercial applications. Upgrade your setup with this high-performance connector, essential for maintaining signal integrity in your electronic systems.

