| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-512 |
629-009-640-512
| Heilind Number: | EDA629-009-640-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-512 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution designed for optimal signal transmission. This plug connector features two rows of nine gold-plated contacts, ensuring reliable conductivity in demanding environments. Its through-hole mounting with PC tail termination offers secure and stable attachment, while the rugged steel shell with nickel plating guarantees durability. With a maximum amperage of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. The 4-40 threaded hole mating retention type further enhances its stability, making it a dependable choice for your connectivity needs. Upgrade your systems with this versatile D-Sub connector and experience seamless data transmission like never before.

