| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-513 |
629-009-640-513
| Heilind Number: | EDA629-009-640-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-513 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient and secure data transmission. This plug connector features two rows with a total of nine positions, ensuring reliable performance in various applications. With a durable steel shell and gold contact plating, it offers both strength and conductivity. Its through-hole mount type with PC tail termination method allows for easy installation. Operating in a wide temperature range from -55 to 85 °C, it is suitable for diverse environments. The mating retention type, 4-40 threaded standoff, further enhances stability. Ideal for use in industrial, commercial, and aerospace settings, this connector is a versatile solution for your connectivity needs.

