| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-532 |
629-009-640-532
| Heilind Number: | EDA629-009-640-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-532 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This plug features a durable steel shell with nickel plating, ensuring longevity and reliability in various applications. With a 3 A amperage and gold-plated contacts, it guarantees optimal conductivity for data transmission. Its two-row design and 9 positions offer ample connectivity options, while the PC tail termination method and boardlocks mount type simplify installation. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for use in demanding environments. Complete with a mating retention type of 4-40 threaded hole, this connector ensures secure connections. Upgrade your system with this essential component for efficient data transfer.

