| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-533 |
629-009-640-533
| Heilind Number: | EDA629-009-640-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-533 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration on your circuit board. With a sturdy steel shell plated in nickel, and gold-plated contacts, this connector ensures reliable performance even in demanding environments. Featuring two rows of nine positions, it offers ample connectivity options for your applications. The PC tail termination method and boardlocks mount type make installation a breeze, while the 4-40 threaded standoff mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this high-quality plug connector and experience enhanced signal transmission.

