| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-535 |
629-009-640-535
| Heilind Number: | EDA629-009-640-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-535 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows with a total of nine positions, offering versatile connectivity options. With a durable steel shell and reliable nickel plating, it ensures long-lasting durability in various environments. The gold-plated contacts guarantee excellent signal transmission, while the PC Tail termination method simplifies installation on circuit boards. Ideal for applications requiring secure mating, it includes boardlocks and M3 Threaded Hole mating retention. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for industrial and electronic setups. Upgrade your connection capabilities with this essential component.

