| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-541 |
629-009-640-541
| Heilind Number: | EDA629-009-640-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-541 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This plug-type connector, featuring two rows of 9 positions, ensures reliable data transmission with a maximum amperage of 3A. Its boardlocks mount type and PC tail termination method guarantee secure installation, while the gold-plated contacts and nickel-plated shell offer superior conductivity and durability. Crafted from robust steel, this connector can withstand harsh operating environments, with an impressive temperature range of -55 to 85°C. Perfect for professional and DIY projects alike, it's a must-have component for your connectivity needs.

