| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-543 |
629-009-640-543
| Heilind Number: | EDA629-009-640-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-543 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a pivotal component for seamless data transfer. This high-performing plug, featuring two rows and boardlock mount type, guarantees secure and stable connections in any application. With a durable steel shell and precision engineering, it ensures reliability even in harsh environments, rated for temperatures ranging from -55 to 85 °C. The PC tail termination method, along with gold-plated contacts and nickel-plated shell, guarantees optimal signal integrity. Designed for efficiency, it offers 9 positions and a mating retention type with a 4-40 threaded standoff, making it perfect for industrial and commercial use. Trust in this connector for superior performance and durability in your electronic systems.

