| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-640-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-640-545 |
629-009-640-545
| Heilind Number: | EDA629-009-640-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-640-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Illuminate your electronic connections with this Right Angle D-Sub Connector, designed for seamless integration onto circuit boards. Its durable construction and gold contact plating ensure reliable performance, even in demanding environments with temperatures ranging from -55 to 85°C. With two rows of nine positions each, it provides ample connectivity for your project. The plug gender and PC Tail termination method offer easy and secure installation. Featuring Boardlocks for added stability and a shell made of nickel-plated steel, this connector guarantees longevity and robustness. Its mating retention via an M3 Threaded Hole further enhances its reliability. Perfect for industrial applications, this connector is a vital component in your electronic assembly arsenal.

