| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-011 |
629-015-240-011
| Heilind Number: | EDA629-015-240-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-011 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a premium component designed for seamless integration in your electronic devices. This high-performance connector features a sturdy steel shell with nickel plating for durability, ensuring long-lasting functionality in various environments. With a gold flash contact plating, it guarantees reliable signal transmission, while the through-hole mount type and PC tail termination method offer easy and secure installation. Perfect for demanding applications, this connector boasts a 3A amperage rating and operates efficiently in a wide temperature range from -55 to 85°C. Enhance your connectivity solutions with this essential component.

