| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-012 |
629-015-240-012
| Heilind Number: | EDA629-015-240-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-012 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This high-quality plug features two rows of 15 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it offers both robustness and longevity. The gold flash contact plating guarantees excellent conductivity, while the 4-40 threaded hole mating retention type provides secure attachment. Suitable for through-hole mounting with a PC tail termination method, it's perfect for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 85°C, it's ideal for use in various environments. Upgrade your connectivity solutions with this essential component.

