| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-013 |
629-015-240-013
| Heilind Number: | EDA629-015-240-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-013 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This plug features a Through Hole mount type for secure installation, with PC Tail termination ensuring reliable contact. With a 15-position layout on two rows, it offers versatile connectivity options. Gold Flash contact plating and nickel shell plating guarantee optimal signal transmission and durability. The 4-40 Threaded Standoff mating retention type adds stability in high-vibration environments. Crafted from steel, it withstands harsh operating conditions, with a wide temperature range of -55 to 85 °C. Ideal for various applications, this connector is a reliable solution for your connectivity needs.

