| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-031 |
629-015-240-031
| Heilind Number: | EDA629-015-240-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for efficient power transmission in various applications. This plug connector features a two-row design, with boardlocks for secure mounting. Its PC Tail termination method ensures reliable connectivity, while the gold flash contact plating and nickel shell plating offer superior conductivity and durability. With 15 positions and a current rating of 3 A, this connector is perfect for high-performance setups. Its steel shell material and operating temperature range of -55 to 85 °C make it suitable for demanding environments. Upgrade your connectivity solutions with this essential component.

