| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-033 |
629-015-240-033
| Heilind Number: | EDA629-015-240-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-033 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficiency, this plug features a two-row configuration with PC Tail termination for seamless integration onto circuit boards. With a robust steel shell plated in nickel and gold flash contacts, it ensures reliable performance in diverse environments. Meeting industrial standards, it offers 15 positions for versatile connections, with a 3A amperage rating for optimal power transmission. The mating retention type, featuring 4-40 threaded standoffs, guarantees secure attachment. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for demanding applications. Trust in this high-quality connector for seamless data and power transfer in your projects.

