| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-035 |
629-015-240-035
| Heilind Number: | EDA629-015-240-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-035 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This plug connector, featuring two rows and boasting a durable steel shell with nickel plating, ensures reliable and secure connections. With a contact plating of Gold Flash, it guarantees optimal signal transmission. Its PC Tail termination method offers easy installation on circuit boards, while the integrated Boardlocks provide stability. Suitable for various industries, this connector has 15 positions, accommodating multiple connections. Its M3 Threaded Hole mating retention type further ensures a secure fit. Operating smoothly in a wide temperature range of -55 to 85 °C, it is ideal for both standard and harsh environments. Upgrade your connectivity solutions with this versatile and dependable connector.

