| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-041 |
629-015-240-041
| Heilind Number: | EDA629-015-240-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-041 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure and efficient board connections. Designed for optimal performance, this connector features PC Tail termination and Gold Flash contact plating, ensuring reliable conductivity. With a durable steel shell and Nickel plating, it offers long-lasting durability in various operating environments. Boasting two rows and 15 positions, it accommodates multiple connections with ease. The plug gender and boardlocks mount type provide convenient installation, while the .120" Through Hole mating retention type ensures a stable connection. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it's suitable for a wide range of applications. Trust in the quality and versatility of our D-Sub Connector for your connectivity needs.

