| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-042 |
629-015-240-042
| Heilind Number: | EDA629-015-240-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-042 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector features two rows, each accommodating 15 positions, ensuring seamless data transmission. With a sturdy steel shell and a gold flash contact plating, it guarantees durability and reliable signal conductivity. The PC Tail termination method and boardlocks mount type make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic projects.

