| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-043 |
629-015-240-043
| Heilind Number: | EDA629-015-240-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-043 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. Delivering optimal performance, this plug connector features two rows with 15 positions, ensuring reliable data transmission. With a robust steel shell and gold flash contact plating, it guarantees durability and signal integrity even in harsh environments. The convenient boardlocks mount type and PC Tail termination method streamline installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for industrial applications. Complete with mating retention via 4-40 Threaded Standoff, this connector is a must-have in your toolkit for efficient and secure connections. Elevate your connectivity game with this essential component.

