| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-045 |
629-015-240-045
| Heilind Number: | EDA629-015-240-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-045 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Easily connect and secure your devices with our Right Angle D-Sub Connector. Perfect for various applications, this plug features two rows and 15 positions for reliable connectivity. Its durable steel shell with Nickel plating ensures long-lasting performance, even in harsh environments. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transmission. With a 3A amperage rating and operating temperature range of -55 to 85°C, this connector is suitable for both power and data connections. The boardlocks mount type and M3 Threaded Hole mating retention type make installation a breeze. Trust in this connector for seamless and secure connectivity in your projects.

