| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-513 |
629-015-240-513
| Heilind Number: | EDA629-015-240-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-513 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for precise data transmission. This plug connector features two rows for enhanced functionality, with through-hole mounting ease and PC tail termination for seamless integration. Boasting a contact plating of Gold Flash and durable shell plating of Nickel, it ensures reliable conductivity in any application. With 15 positions available, it offers ample connectivity options in a sleek steel shell. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic setups. Ideal for demanding environments, it guarantees secure mating retention with a 4-40 Threaded Standoff. Upgrade your connections with this top-tier D-Sub Connector.

