| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-515 |
629-015-240-515
| Heilind Number: | EDA629-015-240-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable solution designed for seamless integration. This high-quality connector features a durable steel shell with nickel plating, ensuring long-lasting performance even in challenging environments. With a 15-position, 2-row configuration, it offers ample connectivity options for your applications. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Engineered for versatility, this connector is suitable for through hole mounting with a .120" pitch and can withstand operating temperatures ranging from -55 to 85°C. Whether you're a professional in need of top-notch components or an enthusiast looking to upgrade your setup, this connector is the perfect choice for your IO connectivity needs.

