| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-531 |
629-015-240-531
| Heilind Number: | EDA629-015-240-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-531 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating, ensuring reliable conductivity in any environment. With a 2-row configuration and a total of 15 positions, it offers ample connectivity options for your applications. The boardlock mount type and PC Tail termination method provide secure and efficient installation. Gold flash contact plating guarantees high-quality signal transmission, while the .120" through hole mating retention type adds an extra layer of stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh conditions, making it ideal for a wide range of industrial and commercial uses. Elevate your connectivity experience with this essential component.

