| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-535 |
629-015-240-535
| Heilind Number: | EDA629-015-240-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-535 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Right Angle D-Sub Connector, a high-performance solution designed for seamless board integration. Engineered for precision and durability, this connector boasts a sleek steel shell with nickel plating, ensuring reliable performance in even the most demanding environments. With two rows and 15 positions, it offers ample connectivity options for your devices. The gold flash contact plating guarantees efficient signal transmission, while the PC tail termination method simplifies installation. Featuring a 3A amperage rating and an operating temperature range of -55 to 85 °C, this connector is ideal for a wide range of applications. Its plug gender and mating retention type (M3 threaded hole) provide secure and stable connections, making it a must-have component for your projects. Upgrade your connectivity game with our Right Angle D-Sub Connector.

