| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-541 |
629-015-240-541
| Heilind Number: | EDA629-015-240-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-541 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficiency and durability, this plug connector features a two-row configuration, ideal for high-density applications. With a rated amperage of 3A, it ensures reliable power transmission. The PC Tail termination method and gold flash contact plating provide secure and efficient connections. Made of steel with nickel plating, this connector is robust and resilient, suitable for a wide range of environments. Its mating retention type, .120" through hole, guarantees stability during use. Operating smoothly in temperatures ranging from -55 to 85°C, it is a versatile component for various applications. Upgrade your connectivity solutions with this high-performance D-Sub connector.

