| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-542 |
629-015-240-542
| Heilind Number: | EDA629-015-240-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-542 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating, ensuring longevity and stability in various operating environments. With two rows and 15 positions, it offers ample connectivity options for your devices. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Boardlocks for easy mounting and a mating retention type of 4-40 Threaded Hole further enhance its practicality. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity requirements.

