| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-240-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-240-545 |
629-015-240-545
| Heilind Number: | EDA629-015-240-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-240-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This high-performance plug, featuring 15 positions across 2 rows, ensures seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees long-lasting quality and optimal signal integrity. Its boardlocks mount type and PC tail termination method provide secure attachment, while M3 threaded hole mating retention offers added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for diverse industrial applications. Upgrade your connectivity with this essential component.

