| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-013 |
629-015-340-013
| Heilind Number: | EDA629-015-340-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-013 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimal performance in various applications. Featuring a durable steel shell with nickel plating, it ensures reliable conductivity even in harsh environments. With a PC Tail termination method and gold contact plating, it guarantees secure and efficient connections. Its two-row, 15-position layout, along with a 3A amperage rating, offers ample versatility for your connectivity needs. The inclusion of a 4-40 threaded standoff for mating retention further enhances its stability. Operating efficiently in a wide temperature range from -55 to 85°C, it is suitable for diverse industrial settings. Upgrade your connector systems with this high-quality component, essential for seamless data transmission.

