| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-015 |
629-015-340-015
| Heilind Number: | EDA629-015-340-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-015 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-quality solution for your connectivity needs. This plug connector features two rows for optimal signal transmission, with a durable steel shell and nickel plating for long-lasting performance. With gold-plated contacts, you can trust in reliable conductivity, making it ideal for various applications. Designed for ease of installation, it offers through-hole mounting with PC tail termination. The M3 threaded hole mating retention type ensures a secure connection. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is perfect for demanding environments. Trust in our connector for seamless and dependable connectivity.

