| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-031 |
629-015-340-031
| Heilind Number: | EDA629-015-340-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. This plug connector features a durable steel shell plated with nickel for reliable performance. With a 3A amperage rating and gold contact plating, it ensures efficient power transmission. The two rows of 15 positions each provide ample connectivity options, while the boardlocks mount type and PC tail termination method offer secure and convenient installation. Designed for durability, it operates flawlessly in a wide temperature range from -55 to 85°C, making it suitable for diverse environments. Upgrade your connectivity with this essential component.

