| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-033 |
629-015-340-033
| Heilind Number: | EDA629-015-340-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-033 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This plug features a dual-row design, with 15 positions for seamless data transmission. The gold-plated contacts ensure optimal signal conductivity, while the rugged steel shell with nickel plating guarantees durability in various environments. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for diverse applications. Its boardlock mount type and PC tail termination make installation a breeze, while the 4-40 threaded standoff ensures secure mating. Upgrade your connections with this high-quality D-Sub connector.

