| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-035 |
629-015-340-035
| Heilind Number: | EDA629-015-340-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-035 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. With a sturdy steel shell and nickel plating, this connector ensures durability and reliable performance. Featuring a 2-row design and 15 positions, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Suitable for high-density mounting with boardlocks, this connector is ideal for industrial use. Its M3 Threaded Hole mating retention type adds further stability. Operating flawlessly in a wide temperature range from -55 to 85 °C, it is a dependable choice for demanding environments. Upgrade your connectivity setup with this essential component.

