| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-041 |
629-015-340-041
| Heilind Number: | EDA629-015-340-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-041 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile and essential component for your electronic projects. Designed for seamless integration, this connector boasts a two-row configuration with 15 positions, ensuring reliable data transmission. Its plug gender and boardlocks mount type guarantee secure and stable connections, while the PC Tail termination method simplifies installation. With a durable steel shell and gold-plated contacts, it offers optimal performance and longevity, even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a dependable choice for a wide range of applications. Trust in the quality and precision of this connector for all your connectivity needs.

