| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-043 |
629-015-340-043
| Heilind Number: | EDA629-015-340-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-043 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. Designed for seamless integration, this plug connector features two rows with 15 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in demanding environments. The gold-plated contacts offer optimal conductivity, while the PC tail termination method simplifies installation on circuit boards. Operating efficiently in a wide temperature range from -55 to 85°C, it is suitable for both industrial and commercial use. The included 4-40 threaded standoff ensures secure mating retention, making it a dependable choice for your connectivity needs.

