| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-045 |
629-015-340-045
| Heilind Number: | EDA629-015-340-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-045 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in a variety of applications. This high-quality connector features a 2-row design, with 15 positions for seamless connectivity. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission even in demanding environments. The PC Tail termination method and Boardlocks mount type offer easy and secure installation on your PCB. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is perfect for industrial and commercial use. Its Plug gender and M3 Threaded Hole mating retention type provide a stable connection, while the nickel shell plating adds to its longevity. Trust in this connector for your critical data and power transmission needs, meeting industry standards for quality and performance. Elevate your connectivity solutions with this essential component.

