| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-015-340-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-015-340-512 |
629-015-340-512
| Heilind Number: | EDA629-015-340-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-015-340-512 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Engineered for precision and durability, this plug features a two-row design, perfect for optimal signal transmission. With a 3A amperage rating and gold-plated contacts, it ensures reliable conductivity. The through-hole mount type and PC tail termination method guarantee easy and secure installation. Constructed with nickel-plated steel shells, it offers robust protection against environmental factors. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your setup with this essential component for seamless connectivity.

